MO9156DA6-D0F-XXS0-0156250000T
vs
ASTMUPLDV-156.250MHZ-EY-S-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DAISHINKU CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
Fall Time-Max |
0.6 ns
|
0.7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
10%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
50 OHM
|
100 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7mm x 5mm x 0.9mm
|
Rise Time-Max |
0.6 ns
|
0.7 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DILCC6,.2
|
Supply Current-Max |
|
55 mA
|
|
|
|
Compare MO9156DA6-D0F-XXS0-0156250000T with alternatives
Compare ASTMUPLDV-156.250MHZ-EY-S-T3 with alternatives