MO9120ID6-D0H-XXS0-0125000000G
vs
SIT9121AC-2B2-XXS125.000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
0.7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Package Equivalence Code
SOLCC6,.1,43
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.75mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.6 ns
0.7 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Package Description
SOLCC6,.1,43
Package Body Material
PLASTIC/EPOXY
Supply Current-Max
69 mA
Compare MO9120ID6-D0H-XXS0-0125000000G with alternatives
Compare SIT9121AC-2B2-XXS125.000000 with alternatives