MO9120ID6-D0G-33E0-0125000000D vs SIT9366AC-2B1-33E125.000000 feature comparison

MO9120ID6-D0G-33E0-0125000000D KDS Daishinku Corp

Buy Now Datasheet

SIT9366AC-2B1-33E125.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.6 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code SOLCC6,.1,43 SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.6 ns 0.47 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SOLCC6,.1,43
JESD-609 Code e4
Supply Current-Max 79 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MO9120ID6-D0G-33E0-0125000000D with alternatives

Compare SIT9366AC-2B1-33E125.000000 with alternatives