MO9120IB6-D0H-33E0-0148500000X
vs
SIT9120AC-2C2-33E148.500000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DAISHINKU CORP
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
|
Fall Time-Max |
0.6 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
148.5 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
|
Output Load |
100 OHM
|
|
Package Equivalence Code |
SOLCC6,.12
|
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
|
Rise Time-Max |
0.6 ns
|
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MO9120IB6-D0H-33E0-0148500000X with alternatives