MO9120IB6-B0F-25S0-0025000000Y
vs
SIT9120AI-1CF-25S25.000000Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Equivalence Code
SOLCC6,.12
DILCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5mm x 3.2mm x 0.75mm
Rise Time-Max
0.5 ns
0.5 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Package Body Material
PLASTIC
Supply Current-Max
69 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Compare MO9120IB6-B0F-25S0-0025000000Y with alternatives
Compare SIT9120AI-1CF-25S25.000000Y with alternatives