MO9120IA6-D0K-25E0-0200000000T vs SIT9121AI-2D3-25E200.000000X feature comparison

MO9120IA6-D0K-25E0-0200000000T KDS Daishinku Corp

Buy Now Datasheet

SIT9121AI-2D3-25E200.000000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.6 ns 0.7 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description DILCC6,.2
Factory Lead Time 12 Weeks
JESD-609 Code e4
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Supply Current-Max 55 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO9120IA6-D0K-25E0-0200000000T with alternatives

Compare SIT9121AI-2D3-25E200.000000X with alternatives