MO9120IA6-D0H-33S0-0148500000T vs ASTMUPLDV-33-148.500MHZ-ER-S-T feature comparison

MO9120IA6-D0H-33S0-0148500000T KDS Daishinku Corp

Buy Now Datasheet

ASTMUPLDV-33-148.500MHZ-ER-S-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.6 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 148.5 MHz 148.5 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 0.6 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 6 PIN
Number of Terminals 6

Compare MO9120IA6-D0H-33S0-0148500000T with alternatives

Compare ASTMUPLDV-33-148.500MHZ-ER-S-T with alternatives