MO9120IA6-B0K-XXS0-0166666000Y
vs
SIT9120AI-1D3-XXS166.666000T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DAISHINKU CORP
|
SITIME CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
Fall Time-Max |
0.5 ns
|
0.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
166.666 MHz
|
166.666 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
7mm x 5mm x 0.9mm
|
Rise Time-Max |
0.5 ns
|
0.5 ns
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
DILCC6,.2
|
Factory Lead Time |
|
12 Weeks
|
JESD-609 Code |
|
e4
|
Package Body Material |
|
PLASTIC
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare MO9120IA6-B0K-XXS0-0166666000Y with alternatives
Compare SIT9120AI-1D3-XXS166.666000T with alternatives