MO9120DD6-B0G-25E0-0074175824E vs SIT9365AC-1B1-25E74.175824X feature comparison

MO9120DD6-B0G-25E0-0074175824E KDS Daishinku Corp

Buy Now Datasheet

SIT9365AC-1B1-25E74.175824X SiTime Corporation

Buy Now Datasheet
Yes Yes
Active Active
DAISHINKU CORP SITIME CORP
unknown compliant
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
0.5 ns 0.29 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
6 6
74.175824 MHz 74.175824 MHz
70 °C 70 °C
-20 °C -20 °C
LVPECL LVPECL
50 OHM
SOLCC6,.1,43
3.2mm x 2.5mm x 0.75mm 3.3mm x 2.6mm x 0.9mm
0.5 ns 0.29 ns
MIL-STD-883F
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
1 1
12 Weeks
e4
NICKEL PALLADIUM GOLD

Compare MO9120DD6-B0G-25E0-0074175824E with alternatives

Compare SIT9365AC-1B1-25E74.175824X with alternatives