MO9120DB6-D0K-25E0-0125000000X
vs
SIT9366AC-2C3-25E125.000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DAISHINKU CORP
|
SITIME CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
Fall Time-Max |
0.6 ns
|
0.47 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Equivalence Code |
SOLCC6,.12
|
SOLCC6,.12
|
Physical Dimension |
5.0mm x 3.2mm x 0.75mm
|
5mm x 3.2mm x 0.9mm
|
Rise Time-Max |
0.6 ns
|
0.47 ns
|
Screening Level |
MIL-STD-883F
|
MIL-STD-883F
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOLCC6,.12
|
JESD-609 Code |
|
e4
|
Supply Current-Max |
|
79 mA
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare MO9120DB6-D0K-25E0-0125000000X with alternatives
Compare SIT9366AC-2C3-25E125.000000 with alternatives