MO9120DB6-B0H-25E0-0212500000T
vs
SIT9120AI-1C2-25E212.500000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DAISHINKU CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
212.5 MHz
212.5 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5mm x 3.2mm x 0.75mm
Rise Time-Max
0.5 ns
0.5 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Number of Terminals
6
Package Body Material
PLASTIC
Package Equivalence Code
DILCC6,.12
Qualification Status
Not Qualified
Supply Current-Max
69 mA
Terminal Finish
NICKEL PALLADIUM GOLD
Compare MO9120DB6-B0H-25E0-0212500000T with alternatives
Compare SIT9120AI-1C2-25E212.500000T with alternatives