MO9120DB6-B0G-33E0-0125000000T vs SIT9121AC-1C1-33E125.000000 feature comparison

MO9120DB6-B0G-33E0-0125000000T KDS Daishinku Corp

Buy Now Datasheet

SIT9121AC-1C1-33E125.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 0.5 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.12
Supply Current-Max 69 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MO9120DB6-B0G-33E0-0125000000T with alternatives

Compare SIT9121AC-1C1-33E125.000000 with alternatives