MO9120DA6-D0K-XXE0-0166666666Y vs SIT9120AC-2D3-XXE166.666666Y feature comparison

MO9120DA6-D0K-XXE0-0166666666Y KDS Daishinku Corp

Buy Now Datasheet

SIT9120AC-2D3-XXE166.666666Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 166.666666 MHz 166.666666 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.6 ns 0.6 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description DILCC6,.2
Factory Lead Time 12 Weeks
JESD-609 Code e4
Package Body Material PLASTIC
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO9120DA6-D0K-XXE0-0166666666Y with alternatives

Compare SIT9120AC-2D3-XXE166.666666Y with alternatives