MO9120DA6-D0K-25E0-0025000000T vs SIT9120AC-2D3-25E25.000000T feature comparison

MO9120DA6-D0K-25E0-0025000000T KDS Daishinku Corp

Buy Now Datasheet

SIT9120AC-2D3-25E25.000000T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.6 ns 0.6 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description DILCC6,.2
Factory Lead Time 12 Weeks
JESD-609 Code e4
Number of Terminals 6
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 55 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO9120DA6-D0K-25E0-0025000000T with alternatives

Compare SIT9120AC-2D3-25E25.000000T with alternatives