MO9120DA6-D0H-XXS0-0074250000T vs ASTMUPLDV-74.250MHZ-ER-S feature comparison

MO9120DA6-D0H-XXS0-0074250000T KDS Daishinku Corp

Buy Now Datasheet

ASTMUPLDV-74.250MHZ-ER-S Abracon Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
DAISHINKU CORP ABRACON LLC
unknown compliant
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
0.6 ns 0.7 ns
NO NO
25% 25%
SURFACE MOUNT SURFACE MOUNT
74.25 MHz 74.25 MHz
70 °C 70 °C
-20 °C -20 °C
LVDS LVDS
50 OHM 100 OHM
7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
0.6 ns 0.7 ns
3.63 V 3.63 V
2.25 V 2.25 V
YES YES
55/45 % 55/45 %
1 1
6

Compare MO9120DA6-D0H-XXS0-0074250000T with alternatives

Compare ASTMUPLDV-74.250MHZ-ER-S with alternatives