MO9120DA6-D0G-XXE0-0125000000T vs SIT9120AI-2D1-XXE125.000000Y feature comparison

MO9120DA6-D0G-XXE0-0125000000T KDS Daishinku Corp

Buy Now Datasheet

SIT9120AI-2D1-XXE125.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 50 OHM 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7mm x 5mm x 0.9mm
Rise Time-Max 0.6 ns 0.6 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Factory Lead Time 12 Weeks
JESD-609 Code e4
Number of Terminals 6
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO9120DA6-D0G-XXE0-0125000000T with alternatives

Compare SIT9120AI-2D1-XXE125.000000Y with alternatives