MO8920MD4-C0K-28E0-0001000000E vs ASTMUPCE-28-1.000MHZ-LC-EE-T feature comparison

MO8920MD4-C0K-28E0-0001000000E KDS Daishinku Corp

Buy Now Datasheet

ASTMUPCE-28-1.000MHZ-LC-EE-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare MO8920MD4-C0K-28E0-0001000000E with alternatives

Compare ASTMUPCE-28-1.000MHZ-LC-EE-T with alternatives