MO8225DD4-C0K-25S0-0025000625Y
vs
SIT1602BI-23-25S-25.000625
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
DAISHINKU CORP
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE O/P ALSO AVAILBLE; TR
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
25.000625 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MO8225DD4-C0K-25S0-0025000625Y with alternatives