MO2W-241JTR vs MO2CMR241J feature comparison

MO2W-241JTR MERITEK Electronics Corporation

Buy Now Datasheet

MO2CMR241J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +235C Military: -55C to +235C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07 2022-06-10
Additional Feature FLAME PROOF FLAME PROOF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 240 Ω 240 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Total Weight 1400
CO2 6356
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1307-96-6, 13463-67-7, 1313-99-1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
JESD-609 Code e2
Manufacturer Series MO
Terminal Finish Tin/Copper (Sn/Cu)

Compare MO2W-241JTR with alternatives

Compare MO2CMR241J with alternatives