MO2LT521A241J vs MO2WS-241JTR feature comparison

MO2LT521A241J KOA Speer Electronics Inc

Buy Now Datasheet

MO2WS-241JTR MERITEK Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MERITEK ELECTRONICS CORP
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +235C Military: -55C to +235C
Candidate List Date 2011-06-20 2017-07-07
Additional Feature FLAME PROOF FLAME PROOF
JESD-609 Code e0
Manufacturer Series MO
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 235 °C 235 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 240 Ω 240 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare MO2LT521A241J with alternatives

Compare MO2WS-241JTR with alternatives