MO2CT631A361J vs MO2CL631R361J feature comparison

MO2CT631A361J KOA Speer Electronics Inc

Buy Now Datasheet

MO2CL631R361J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 6 mm 6 mm
Package Length 15.5 mm 15.5 mm
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 360 Ω 360 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) Tin/Copper (Sn/Cu)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare MO2CT631A361J with alternatives

Compare MO2CL631R361J with alternatives