MO2020ME5-CUJ-30N0-0096935999E
vs
MO2020ME5-CBJ-30N0-0096935999D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
DAISHINKU CORP
Package Description
SOT23-5
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO COMPATIBLE WITH LVTTL O/P
ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
30%
30%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Nom
96.935999 MHz
96.935999 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
4 mA
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Physical Dimension
3.05mm X 1.75mm X 1.45mm
3.05mm X 1.75mm X 1.45mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare MO2020ME5-CUJ-30N0-0096935999E with alternatives
Compare MO2020ME5-CBJ-30N0-0096935999D with alternatives