MO2020ME5-CUJ-30N0-0096191999D vs MO2020ME5-CAJ-30N0-0096191999E feature comparison

MO2020ME5-CUJ-30N0-0096191999D KDS Daishinku Corp

Buy Now Datasheet

MO2020ME5-CAJ-30N0-0096191999E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP DAISHINKU CORP
Reach Compliance Code unknown unknown
Additional Feature TR TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 30%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 96.191999 MHz 96.191999 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.05mm x 1.75mm x 1.45mm 3.05mm x 1.75mm x 1.45mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description SOT23-5

Compare MO2020ME5-CUJ-30N0-0096191999D with alternatives

Compare MO2020ME5-CAJ-30N0-0096191999E with alternatives