MO2020ME5-CFK-18S0-0096191999D
vs
MO2020ME5-CFK-18S0-0096191999E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
DAISHINKU CORP
Package Description
SOT23-5
Reach Compliance Code
unknown
unknown
Additional Feature
STAND-BY; ENABLE/DISABLE FUNCTION; TR
STAND-BY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
2.5 ns
2.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Nom
96.191999 MHz
96.191999 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
3.05mm x 1.75mm x 1.45mm
3.05mm x 1.75mm x 1.45mm
Rise Time-Max
2.5 ns
2.5 ns
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare MO2020ME5-CFK-18S0-0096191999D with alternatives
Compare MO2020ME5-CFK-18S0-0096191999E with alternatives