MO2018EE5-CTG-30S0-0098679001D
vs
MO2018EE5-CAG-30S0-0098679001D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
DAISHINKU CORP
Package Description
SOT23-5
SOT23-5
Reach Compliance Code
unknown
unknown
kg CO2e/kg
3.96
3.96
Average Weight (mg)
17.5
17.5
CO2e (mg)
69.3
69.3
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Nom
98.679001 MHz
98.679001 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
4 mA
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Physical Dimension
3.05mm X 1.75mm X 1.45mm
3.05mm X 1.75mm X 1.45mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare MO2018EE5-CTG-30S0-0098679001D with alternatives
Compare MO2018EE5-CAG-30S0-0098679001D with alternatives