MO2018EE5-CAK-28E0-0091833999D
vs
MO2018EE5-CTK-28E0-0091833999D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DAISHINKU CORP
|
DAISHINKU CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
5
|
Operating Frequency-Nom |
91.833999 MHz
|
91.833999 MHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
3 mA
|
3 mA
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Physical Dimension |
3.05mm X 1.75mm X 1.45mm
|
3.05mm X 1.75mm X 1.45mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Screening Level |
MIL-STD-883F
|
MIL-STD-883F
|
Supply Voltage-Max |
3.08 V
|
3.08 V
|
Supply Voltage-Min |
2.52 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOT23-5
|
|
|
|
Compare MO2018EE5-CAK-28E0-0091833999D with alternatives
Compare MO2018EE5-CTK-28E0-0091833999D with alternatives