MO2018EE5-CAH-28N0-0092155001E
vs
MO2018EE5-CUH-28N0-0092155001D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
DAISHINKU CORP
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO COMPATIBLE WITH LVTTL O/P
ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
5
Operating Frequency-Nom
92.155001 MHz
92.155001 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
3 mA
3 mA
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Physical Dimension
3.05mm X 1.75mm X 1.45mm
3.05mm X 1.75mm X 1.45mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
3.08 V
3.08 V
Supply Voltage-Min
2.52 V
2.52 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare MO2018EE5-CAH-28N0-0092155001E with alternatives
Compare MO2018EE5-CUH-28N0-0092155001D with alternatives