MO2018AE5-C0G-25E0-0061674001D vs MO2018AE5-CLG-25E0-0061674001D feature comparison

MO2018AE5-C0G-25E0-0061674001D KDS Daishinku Corp

Buy Now Datasheet

MO2018AE5-CLG-25E0-0061674001D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP DAISHINKU CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 61.674001 MHz 61.674001 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA 3 mA
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Physical Dimension 3.05mm X 1.75mm X 1.45mm 3.05mm X 1.75mm X 1.45mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare MO2018AE5-C0G-25E0-0061674001D with alternatives

Compare MO2018AE5-CLG-25E0-0061674001D with alternatives