MO2002DE5-CRH-30E0-0137000000E vs MO2019EE5-CEH-30E0-01370000000E feature comparison

MO2002DE5-CRH-30E0-0137000000E KDS Daishinku Corp

Buy Now Datasheet

MO2019EE5-CEH-30E0-01370000000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP DAISHINKU CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 137 MHz 137 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Equivalence Code TSOP5/6,.11,37
Physical Dimension 3.05mm X 1.75mm X 1.45mm 3.05mm x 1.75mm x 1.45mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare MO2002DE5-CRH-30E0-0137000000E with alternatives

Compare MO2019EE5-CEH-30E0-01370000000E with alternatives