MO2002DE5-CEK-28E0-0125123456E vs MO2002IE5-C0K-28E0-0125123456D feature comparison

MO2002DE5-CEK-28E0-0125123456E KDS Daishinku Corp

Buy Now Datasheet

MO2002IE5-C0K-28E0-0125123456D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP DAISHINKU CORP
Package Description SOT23-5 SOT23-5
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 5
Operating Frequency-Nom 125.123456 MHz 125.123456 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA 3 mA
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Physical Dimension 3.05mm X 1.75mm X 1.45mm 3.05mm X 1.75mm X 1.45mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare MO2002DE5-CEK-28E0-0125123456E with alternatives

Compare MO2002IE5-C0K-28E0-0125123456D with alternatives