MO1602IG4-C0K-30S0-0024000000E vs SIT1602BC-13-30S-24.000000E feature comparison

MO1602IG4-C0K-30S0-0024000000E KDS Daishinku Corp

Buy Now Datasheet

SIT1602BC-13-30S-24.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Equivalence Code SOLCC4,.1,43 SOLCC4,.1,49
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2mm x 0.8mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.6 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOLCC4,.1,43
Factory Lead Time 12 Weeks
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO1602IG4-C0K-30S0-0024000000E with alternatives

Compare SIT1602BC-13-30S-24.000000E with alternatives