MO1602IG4-C0K-25S0-0066000000D
vs
SIT1602BC-13-25S-66.000000D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DAISHINKU CORP
SITIME CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
66 MHz
66 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
3 mA
3 mA
Package Equivalence Code
SOLCC4,.1,43
SOLCC4,.1,49
Physical Dimension
2.5mm x 2.0mm x 0.75mm
2.5mm x 2mm x 0.8mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SOLCC4,.1,43
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Package Body Material
PLASTIC/EPOXY
Terminal Finish
NICKEL PALLADIUM GOLD
Compare MO1602IG4-C0K-25S0-0066000000D with alternatives
Compare SIT1602BC-13-25S-66.000000D with alternatives