MO1602IG4-C0G-XXE0-0027000000E vs SIT1602BC-11-XXE-27.000000 feature comparison

MO1602IG4-C0G-XXE0-0027000000E KDS Daishinku Corp

Buy Now Datasheet

SIT1602BC-11-XXE-27.000000

Part not found

Search for SIT1602BC-11-XXE-27.000000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 27 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Equivalence Code SOLCC4,.1,43
Physical Dimension 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare MO1602IG4-C0G-XXE0-0027000000E with alternatives