MO1602IG4-C0G-18S0-0025000000D
vs
SIT1602BC-11-18S-25.000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
DAISHINKU CORP
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
|
|
Fall Time-Max |
2.5 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
20%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
25 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Output Low Current-Max |
2 mA
|
|
Package Equivalence Code |
SOLCC4,.1,43
|
|
Physical Dimension |
2.5mm x 2.0mm x 0.75mm
|
|
Rise Time-Max |
2.5 ns
|
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
1.98 V
|
|
Supply Voltage-Min |
1.62 V
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MO1602IG4-C0G-18S0-0025000000D with alternatives