MO1602ID4-C0K-25N0-0025000000D
vs
CMC30225CV7N-25.000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DAISHINKU CORP
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ALSO COMPATIBLE WITH HCMOS O/P
|
ALSO COMPATIBLE WITH HCMOS O/P
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
3 mA
|
|
Package Equivalence Code |
DILCC4,.1,83
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
2 ns
|
|
Screening Level |
MIL-STD-883F
|
|
Supply Voltage-Max |
2.75 V
|
2.625 V
|
Supply Voltage-Min |
2.25 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MO1602ID4-C0K-25N0-0025000000D with alternatives
Compare CMC30225CV7N-25.000MHZ with alternatives