MO1602ID4-C0K-25N0-0025000000D KDS Daishinku CorpBuy Now Datasheet |
ASTMLPE-25-25.000MHZ-EC-NF-T Abracon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | DAISHINKU CORP | ABRACON LLC |
Reach Compliance Code | unknown | compliant |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | TR, 7 INCH |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 25 MHz | 25 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 2.75 V | 2.75 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |
JESD-609 Code | e4 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |