MO1602ID4-C0K-18E0-0066000000D vs ASTMLPE-18-66.000MHZ-LC-EA feature comparison

MO1602ID4-C0K-18E0-0066000000D KDS Daishinku Corp

Buy Now Datasheet

ASTMLPE-18-66.000MHZ-LC-EA Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 66 MHz 66 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2.5 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MO1602ID4-C0K-18E0-0066000000D with alternatives

Compare ASTMLPE-18-66.000MHZ-LC-EA with alternatives