MO1602ID4-C0H-XXN0-0031250000E vs SIT1602BI-22-XXN-31.250000E feature comparison

MO1602ID4-C0H-XXN0-0031250000E KDS Daishinku Corp

Buy Now Datasheet

SIT1602BI-22-XXN-31.250000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.22
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 31.25 MHz 31.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Equivalence Code DILCC4,.1,83 DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.1,83
Factory Lead Time 12 Weeks
kg CO2e/kg 3.96
Average Weight (mg) 0.6
CO2e (mg) 2.376
Samacsys Manufacturer SiTime
Samacsys Modified On 2020-04-30 04:41:28
Total Weight 16.81602
CO2 66.59143920000001
Candidate List Date 2024-01-23
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO1602ID4-C0H-XXN0-0031250000E with alternatives

Compare SIT1602BI-22-XXN-31.250000E with alternatives