MO1602ID4-C0H-33E0-0035840000E KDS Daishinku CorpBuy Now Datasheet |
CMC30233BV5E-35.840MHZ Raltron Electronics CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | DAISHINKU CORP | RALTRON ELECTRONICS CORP |
Reach Compliance Code | unknown | unknown |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 35.84 MHz | 35.84 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | 3.465 V |
Supply Voltage-Min | 2.97 V | 3.135 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |
Package Description | SMD, 4 PIN | |