MO1602IB4-C0K-33E0-0024000000Y vs SIT8008BCR33-33E-24.000000Y feature comparison

MO1602IB4-C0K-33E0-0024000000Y KDS Daishinku Corp

Buy Now Datasheet

SIT8008BCR33-33E-24.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Equivalence Code DILCC4,.12,94 DILCC4,.12,94
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description DILCC4,.12,94
Factory Lead Time 12 Weeks
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO1602IB4-C0K-33E0-0024000000Y with alternatives

Compare SIT8008BCR33-33E-24.000000Y with alternatives