MO1602IB4-C0K-33E0-0024000000T vs MO1602DB4-C0K-33E0-0024000000Y feature comparison

MO1602IB4-C0K-33E0-0024000000T KDS Daishinku Corp

Buy Now Datasheet

MO1602DB4-C0K-33E0-0024000000Y KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DAISHINKU CORP DAISHINKU CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Number of Terminals 4
Output Low Current-Max 4 mA
Package Equivalence Code DILCC4,.12,94
Screening Level MIL-STD-883F

Compare MO1602IB4-C0K-33E0-0024000000T with alternatives

Compare MO1602DB4-C0K-33E0-0024000000Y with alternatives