MO1602IB4-C0H-XXE0-0024000000Y vs SIT1602BI-32-XXE-24.000000 feature comparison

MO1602IB4-C0H-XXE0-0024000000Y KDS Daishinku Corp

Buy Now Datasheet

SIT1602BI-32-XXE-24.000000

Part not found

Search for SIT1602BI-32-XXE-24.000000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DAISHINKU CORP
Reach Compliance Code unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Equivalence Code DILCC4,.12,94
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 1

Compare MO1602IB4-C0H-XXE0-0024000000Y with alternatives