MO1602IB4-C0G-28S0-0066666600T vs SIT1602BI-31-28S-66.666600X feature comparison

MO1602IB4-C0G-28S0-0066666600T KDS Daishinku Corp

Buy Now Datasheet

SIT1602BI-31-28S-66.666600X SiTime Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
DAISHINKU CORP SITIME CORP
unknown compliant
STANDBY; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
2 ns 2 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
66.6666 MHz 66.6666 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
2 ns 2 ns
3.08 V 3.08 V
2.52 V 2.52 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
1 1
Yes
DILCC4,.12,94
12 Weeks
e4
4
3 mA
PLASTIC/EPOXY
DILCC4,.12,94
NICKEL PALLADIUM GOLD

Compare MO1602IB4-C0G-28S0-0066666600T with alternatives

Compare SIT1602BI-31-28S-66.666600X with alternatives