MO1602IB4-C0G-28E0-0024576000Y vs ASTMLPFL-28-24.576MHZ-EJ-EB-T3 feature comparison

MO1602IB4-C0G-28E0-0024576000Y KDS Daishinku Corp

Buy Now Datasheet

ASTMLPFL-28-24.576MHZ-EJ-EB-T3 Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
DAISHINKU CORP ABRACON LLC
unknown compliant
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; TR, 13 INCH
2 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
24.576 MHz 24.576 MHz
85 °C 70 °C
-40 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3 mA
DILCC4,.12,94
5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
2 ns
MIL-STD-883F
3.08 V 3.08 V
2.52 V 2.52 V
2.8 V 2.8 V
YES YES
55/45 % 55/45 %
1 1
SMD, 4 PIN

Compare MO1602IB4-C0G-28E0-0024576000Y with alternatives

Compare ASTMLPFL-28-24.576MHZ-EJ-EB-T3 with alternatives