MO1602DH4-C0G-XXE0-0020000000E vs SIT1602BC-71-XXE-20.000000E feature comparison

MO1602DH4-C0G-XXE0-0020000000E KDS Daishinku Corp

Buy Now Datasheet

SIT1602BC-71-XXE-20.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Equivalence Code SOLCC4,.08,37 SOLCC4,.08,37
Physical Dimension 2.0mm x 1.6mm x 0.75mm 2mm x 1.6mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOLCC4,.08,37
Factory Lead Time 12 Weeks
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Supply Current-Max 4.5 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare MO1602DH4-C0G-XXE0-0020000000E with alternatives

Compare SIT1602BC-71-XXE-20.000000E with alternatives