MO1602DH4-C0G-30S0-0038000000D vs ASTMLPA-30-38.000MHZ-EJ-SA feature comparison

MO1602DH4-C0G-30S0-0038000000D KDS Daishinku Corp

Buy Now Datasheet

ASTMLPA-30-38.000MHZ-EJ-SA Abracon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
DAISHINKU CORP ABRACON LLC
unknown compliant
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; BULK
2 ns
NO NO
20% 20%
SURFACE MOUNT SURFACE MOUNT
4 4
38 MHz 38 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
4 mA
SOLCC4,.08,37
2.0mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
2 ns
MIL-STD-883F
3.6 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
55/45 % 55/45 %
1 1

Compare MO1602DH4-C0G-30S0-0038000000D with alternatives

Compare ASTMLPA-30-38.000MHZ-EJ-SA with alternatives