MO1602DG4-C0H-33S0-0014000000E vs ASTMLPD-33-14.000MHZ-LR-S-T feature comparison

MO1602DG4-C0H-33S0-0014000000E KDS Daishinku Corp

Buy Now Datasheet

ASTMLPD-33-14.000MHZ-LR-S-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DAISHINKU CORP ABRACON LLC
Reach Compliance Code unknown compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 14 MHz 14 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Equivalence Code SOLCC4,.1,43
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare MO1602DG4-C0H-33S0-0014000000E with alternatives

Compare ASTMLPD-33-14.000MHZ-LR-S-T with alternatives