MO1602DG4-C0H-25N0-0033333000D vs MO1602DG4-C0H-25N0-0033333000E feature comparison

MO1602DG4-C0H-25N0-0033333000D KDS Daishinku Corp

Buy Now Datasheet

MO1602DG4-C0H-25N0-0033333000E KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP DAISHINKU CORP
Reach Compliance Code unknown unknown
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33.333 MHz 33.333 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 3 mA 3 mA
Package Equivalence Code SOLCC4,.1,43 SOLCC4,.1,43
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare MO1602DG4-C0H-25N0-0033333000D with alternatives

Compare MO1602DG4-C0H-25N0-0033333000E with alternatives