MO1602DG4-C0G-XXE0-0026000000E vs SIT1602BI-11-XXE-26.000000 feature comparison

MO1602DG4-C0G-XXE0-0026000000E KDS Daishinku Corp

Buy Now Datasheet

SIT1602BI-11-XXE-26.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DAISHINKU CORP SITIME CORP
Reach Compliance Code unknown unknown
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Equivalence Code SOLCC4,.1,43 SOLCC4,.1,49
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2mm x 0.8mm
Rise Time-Max 2 ns 2 ns
Screening Level MIL-STD-883F MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Package Description SOLCC4,.1,43
Samacsys Manufacturer SiTime
JESD-609 Code e4
Package Body Material PLASTIC/EPOXY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MO1602DG4-C0G-XXE0-0026000000E with alternatives

Compare SIT1602BI-11-XXE-26.000000 with alternatives