MO1602DD4-C0G-25N0-0033333330E vs SIT1602BC-21-25N-33.333330 feature comparison

MO1602DD4-C0G-25N0-0033333330E KDS Daishinku Corp

Buy Now Datasheet

SIT1602BC-21-25N-33.333330

Part not found

Search for SIT1602BC-21-25N-33.333330
Yes
Active
DAISHINKU CORP
unknown
ALSO COMPATIBLE WITH HCMOS O/P
2 ns
NO
20%
SURFACE MOUNT
4
33.33333 MHz
70 °C
-20 °C
LVCMOS
15 pF
3 mA
DILCC4,.1,83
3.2mm x 2.5mm x 0.75mm
2 ns
MIL-STD-883F
2.75 V
2.25 V
2.5 V
YES
55/45 %
1

Compare MO1602DD4-C0G-25N0-0033333330E with alternatives